SMP1300SCMC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.523
Unit Price: 1,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 557
Unit Price: 1,60000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,51000 €
Datasheet
130V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1300SCMC

DigiKey Part Number
497-14523-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1300SCMC
Description
THYRISTOR 130V 400A DO-214AA
Customer Reference
Detailed Description
130V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
75pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
160V
Package / Case
DO-214AA, SMB
Voltage - Off State
130V
Supplier Device Package
SMB
Voltage - On State
3 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1300SCLRPLittelfuse Inc.2.52318-P1300SCLRPCT-ND1,51000 €Similar
P1300SCMCLRPLittelfuse Inc.557P1300SCMCLRPCT-ND1,60000 €Similar
P1301SCLRPLittelfuse Inc.0P1301SCLRPCT-ND1,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes