
SMP100MC-400 | |
|---|---|
DigiKey Part Number | 497-5001-2-ND - Tape & Reel (TR) 497-5001-1-ND - Cut Tape (CT) 497-5001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100MC-400 |
Description | THYRISTOR 400V 300A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100MC-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 530V | |
Voltage - Off State | 400V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,52140 € | 52,14 € |
| 500 | 0,40814 € | 204,07 € |
| 1.000 | 0,37170 € | 371,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33225 € | 830,62 € |
| 5.000 | 0,30787 € | 1.539,35 € |
| 7.500 | 0,29546 € | 2.215,95 € |
| 12.500 | 0,28841 € | 3.605,12 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


