SMP100MC-320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.350
Unit Price: 1,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.644
Unit Price: 1,74000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.760
Unit Price: 0,88000 €
Datasheet
320V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP100MC-320

DigiKey Part Number
497-4999-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP100MC-320
Description
THYRISTOR 320V 300A DO-214AA
Customer Reference
Detailed Description
320V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
35pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
390V
Package / Case
DO-214AA, SMB
Voltage - Off State
320V
Supplier Device Package
SMB
Current - Peak Pulse (8/20µs)
300 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3500SCLRPLittelfuse Inc.2.350P3500SCLRPCT-ND1,57000 €Similar
P3500SCMCLRPLittelfuse Inc.4.644P3500SCMCLRPCT-ND1,74000 €Similar
SMBJ300CALittelfuse Inc.2.760SMBJ300CALFCT-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes