
SMP100LC-400 | |
|---|---|
DigiKey Part Number | 497-4095-2-ND - Tape & Reel (TR) 497-4095-1-ND - Cut Tape (CT) 497-4095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-400 |
Description | THYRISTOR 400V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-400 Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 45pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 530V | Package / Case DO-214AA, SMB |
Voltage - Off State 400V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90700 € | 9,07 € |
| 100 | 0,60550 € | 60,55 € |
| 500 | 0,47604 € | 238,02 € |
| 1.000 | 0,43438 € | 434,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38928 € | 973,20 € |
| 5.000 | 0,36142 € | 1.807,10 € |
| 7.500 | 0,34723 € | 2.604,22 € |
| 12.500 | 0,33129 € | 4.141,12 € |
| 17.500 | 0,32854 € | 5.749,45 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

