
SMP100LC-160 | |
|---|---|
DigiKey Part Number | 497-4089-2-ND - Tape & Reel (TR) 497-4089-1-ND - Cut Tape (CT) 497-4089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100LC-160 |
Description | THYRISTOR 160V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-160 Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 65pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 200V | Package / Case DO-214AA, SMB |
Voltage - Off State 160V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1800SCLRP | Littelfuse Inc. | 5.007 | P1800SCLRPCT-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,43640 € | 43,64 € |
| 500 | 0,33862 € | 169,31 € |
| 1.000 | 0,30714 € | 307,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27304 € | 682,60 € |
| 5.000 | 0,25196 € | 1.259,80 € |
| 7.500 | 0,24122 € | 1.809,15 € |
| 12.500 | 0,22916 € | 2.864,50 € |
| 17.500 | 0,22202 € | 3.885,35 € |
| 25.000 | 0,21567 € | 5.391,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

