Similar
Similar

SMP100LC-120 | |
|---|---|
DigiKey Part Number | 497-4087-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP100LC-120 |
Description | THYRISTOR 120V 400A DO-214AA |
Customer Reference | |
Detailed Description | 120V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100LC-120 Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 75pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 150V | Package / Case DO-214AA, SMB |
Voltage - Off State 120V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1300SCLRP | Littelfuse Inc. | 2.523 | 18-P1300SCLRPCT-ND | 1,51000 € | Similar |
| TISP4145J1BJR-S | Bourns Inc. | 0 | TISP4145J1BJR-STR-ND | 0,38670 € | Similar |



