SMM4F28A-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 7.291
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.895
Unit Price: 0,49000 €
Datasheet
59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount STmite (DO-216AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM4F28A-TR

DigiKey Part Number
497-7909-2-ND - Tape & Reel (TR)
497-7909-1-ND - Cut Tape (CT)
497-7909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM4F28A-TR
Description
TVS DIODE 28VWM 59VC DO216AA
Customer Reference
Detailed Description
59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount STmite (DO-216AA)
Datasheet
 Datasheet
EDA/CAD Models
SMM4F28A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
39A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-216AA
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ28A-TRSTMicroelectronics7.291497-12524-1-ND0,59000 €MFR Recommended
PTVS28VS1UR,115Nexperia USA Inc.4.8951727-5869-1-ND0,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes