
SMM4F24A-TR | |
|---|---|
DigiKey Part Number | 497-7907-2-ND - Tape & Reel (TR) 497-7907-1-ND - Cut Tape (CT) 497-7907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F24A-TR |
Description | TVS DIODE 24VWM 50VC DO222-AA |
Customer Reference | |
Detailed Description | 50V Clamp 46A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F24A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.6V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 46A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-222AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,34240 € | 34,24 € |
| 500 | 0,26288 € | 131,44 € |
| 1.000 | 0,23725 € | 237,25 € |
| 2.000 | 0,21567 € | 431,34 € |
| 5.000 | 0,19230 € | 961,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,16154 € | 1.938,48 € |
| 24.000 | 0,15147 € | 3.635,28 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |












