
SMM4F20A-TR | |
|---|---|
DigiKey Part Number | 497-7906-2-ND - Tape & Reel (TR) 497-7906-1-ND - Cut Tape (CT) 497-7906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F20A-TR |
Description | TVS DIODE 20VWM 42.8VC DO222-AA |
Customer Reference | |
Detailed Description | 42.8V Clamp 54A (8/20µs) Ipp Tvs Diode Surface Mount STmite Flat (DO222-AA) |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F20A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 54A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-222AA |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ20A-TR | STMicroelectronics | 8.228 | 497-16189-1-ND | 0,63000 € | MFR Recommended |
| PTVS20VS1UR,115 | Nexperia USA Inc. | 9.484 | 1727-5865-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,17229 € | 2.067,48 € |
| 24.000 | 0,16084 € | 3.860,16 € |
| 36.000 | 0,15501 € | 5.580,36 € |
| Unit Price without VAT: | 0,17229 € |
|---|---|
| Unit Price with VAT: | 0,20503 € |

