SMM4F12AVCL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.143
Unit Price: 0,16000 €
Datasheet
22.9V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount STmite Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM4F12AVCL

DigiKey Part Number
SMM4F12AVCL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM4F12AVCL
Description
TVS DIODE 12VWM 22.9VC STMITE
Customer Reference
Detailed Description
22.9V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount STmite Flat
EDA/CAD Models
SMM4F12AVCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
22.9V
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-222AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes