
SMCJ6.0A-TR | |
|---|---|
DigiKey Part Number | 497-4296-2-ND - Tape & Reel (TR) 497-4296-1-ND - Cut Tape (CT) 497-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0A-TR |
Description | TVS DIODE 6VWM 13.7VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.7V Clamp 730A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.0A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 730A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ8.5A-13-F | Diodes Incorporated | 17.500 | SMCJ8.5A-FDICT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63100 € | 6,31 € |
| 100 | 0,41320 € | 41,32 € |
| 500 | 0,31956 € | 159,78 € |
| 1.000 | 0,28941 € | 289,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25676 € | 641,90 € |
| 5.000 | 0,23657 € | 1.182,85 € |
| 7.500 | 0,22628 € | 1.697,10 € |
| 12.500 | 0,21473 € | 2.684,12 € |
| 17.500 | 0,20788 € | 3.637,90 € |
| 25.000 | 0,20123 € | 5.030,75 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


