
SMCJ30A-TR | |
|---|---|
DigiKey Part Number | 497-14745-2-ND - Tape & Reel (TR) 497-14745-1-ND - Cut Tape (CT) 497-14745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30A-TR |
Description | TVS DIODE 30VWM 64.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 156A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMC30A | Littelfuse Inc. | 3.551 | 18-3.0SMC30ACT-ND | 1,06000 € | Similar |
| 3.0SMCJ30A-13 | Diodes Incorporated | 782 | 3.0SMCJ30ADICT-ND | 0,91000 € | Similar |
| 5.0SMDJ30A | Bourns Inc. | 13.458 | 5.0SMDJ30ABBCT-ND | 2,14000 € | Similar |
| 5.0SMDJ30A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ30A-RCT-ND | 2,14000 € | Similar |
| 5.0SMDJ30AH | Taiwan Semiconductor Corporation | 5.974 | 1801-5.0SMDJ30AHCT-ND | 2,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,40590 € | 40,59 € |
| 500 | 0,31380 € | 156,90 € |
| 1.000 | 0,28414 € | 284,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25202 € | 630,05 € |
| 5.000 | 0,23216 € | 1.160,80 € |
| 7.500 | 0,22204 € | 1.665,30 € |
| 12.500 | 0,21067 € | 2.633,38 € |
| 17.500 | 0,20394 € | 3.568,95 € |
| 25.000 | 0,19740 € | 4.935,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

