
SMCJ20A-TR | |
|---|---|
DigiKey Part Number | 497-19298-2-ND - Tape & Reel (TR) 497-19298-1-ND - Cut Tape (CT) 497-19298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20A-TR |
Description | TVS DIODE 20VWM 42.8VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ20A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 234A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20A | Bourns Inc. | 11.276 | SMCJ20ABCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49200 € | 4,92 € |
| 100 | 0,31870 € | 31,87 € |
| 500 | 0,24414 € | 122,07 € |
| 1.000 | 0,22010 € | 220,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19405 € | 485,12 € |
| 5.000 | 0,17794 € | 889,70 € |
| 7.500 | 0,16973 € | 1.272,97 € |
| 12.500 | 0,16051 € | 2.006,38 € |
| 17.500 | 0,15505 € | 2.713,38 € |
| 25.000 | 0,14974 € | 3.743,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

