
SMCJ188CA-TR | |
|---|---|
DigiKey Part Number | 497-16192-2-ND - Tape & Reel (TR) 497-16192-1-ND - Cut Tape (CT) 497-16192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ188CA-TR |
Description | TVS DIODE 188VWM 388VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 388V Clamp 26A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ188CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 26A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 388V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T220CA | STMicroelectronics | 2.250 | 497-7866-1-ND | 1,40000 € | Direct |
| SM15T220CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2.523 | SM15T220CA-E3/57TGICT-ND | 1,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,44770 € | 44,77 € |
| 500 | 0,34748 € | 173,74 € |
| 1.000 | 0,31519 € | 315,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28023 € | 700,57 € |
| 5.000 | 0,25862 € | 1.293,10 € |
| 7.500 | 0,24762 € | 1.857,15 € |
| 12.500 | 0,23525 € | 2.940,62 € |
| 17.500 | 0,22793 € | 3.988,78 € |
| 25.000 | 0,22082 € | 5.520,50 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

