
SMC50J58A | |
|---|---|
DigiKey Part Number | 497-SMC50J58ATR-ND - Tape & Reel (TR) 497-SMC50J58ACT-ND - Cut Tape (CT) 497-SMC50J58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J58A |
Description | TVS DIODE 58VWM 93.6VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 58V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,19700 € | 11,97 € |
| 100 | 0,80910 € | 80,91 € |
| 500 | 0,64288 € | 321,44 € |
| 1.000 | 0,58946 € | 589,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53164 € | 1.329,10 € |
| 5.000 | 0,49592 € | 2.479,60 € |
| 7.500 | 0,47773 € | 3.582,97 € |
| 12.500 | 0,45801 € | 5.725,12 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

