
SMC50J36A | |
|---|---|
DigiKey Part Number | 497-SMC50J36ATR-ND - Tape & Reel (TR) 497-SMC50J36ACT-ND - Cut Tape (CT) 497-SMC50J36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J36A |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 86A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18500 € | 11,85 € |
| 100 | 0,80020 € | 80,02 € |
| 500 | 0,63556 € | 317,78 € |
| 1.000 | 0,58263 € | 582,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52534 € | 1.313,35 € |
| 5.000 | 0,48995 € | 2.449,75 € |
| 7.500 | 0,47192 € | 3.539,40 € |
| 12.500 | 0,45169 € | 5.646,12 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

