
SMC50J24A | |
|---|---|
DigiKey Part Number | 497-SMC50J24ATR-ND - Tape & Reel (TR) 497-SMC50J24ACT-ND - Cut Tape (CT) 497-SMC50J24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J24A |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 129A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,26100 € | 12,61 € |
| 100 | 0,85490 € | 85,49 € |
| 500 | 0,68088 € | 340,44 € |
| 1.000 | 0,62491 € | 624,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52534 € | 1.313,35 € |
| 5.000 | 0,48995 € | 2.449,75 € |
| 7.500 | 0,47192 € | 3.539,40 € |
| 12.500 | 0,45169 € | 5.646,12 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

