
SMC50J14A | |
|---|---|
DigiKey Part Number | 497-SMC50J14A-ND |
Manufacturer | |
Manufacturer Product Number | SMC50J14A |
Description | TVS DIODE 14VWM 23.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.1V Clamp 216A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J14A Models |
Category | Current - Peak Pulse (10/1000µs) 216A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 14V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 15.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55207 € | 1.380,17 € |
| Unit Price without VAT: | 0,55207 € |
|---|---|
| Unit Price with VAT: | 0,65696 € |

