179V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC50J100CA

DigiKey Part Number
497-SMC50J100CA-ND
Manufacturer
Manufacturer Product Number
SMC50J100CA
Description
TVS DIODE 100VWM 179VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
179V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC50J100CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
100V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
111V
Base Product Number
Voltage - Clamping (Max) @ Ipp
179V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,75372 €1.884,30 €
Unit Price without VAT:0,75372 €
Unit Price with VAT:0,89693 €