
SMC50J100A | |
|---|---|
DigiKey Part Number | 497-SMC50J100ATR-ND - Tape & Reel (TR) 497-SMC50J100ACT-ND - Cut Tape (CT) 497-SMC50J100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J100A |
Description | TVS DIODE 100VWM 179VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 28A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 100V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36200 € | 13,62 € |
| 100 | 0,92790 € | 92,79 € |
| 500 | 0,74176 € | 370,88 € |
| 1.000 | 0,68191 € | 681,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59492 € | 1.487,30 € |
| 5.000 | 0,55603 € | 2.780,15 € |
| 7.500 | 0,53623 € | 4.021,72 € |
| 12.500 | 0,52269 € | 6.533,62 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

