
SMC30J64CA | |
|---|---|
DigiKey Part Number | 497-SMC30J64CATR-ND - Tape & Reel (TR) 497-SMC30J64CACT-ND - Cut Tape (CT) 497-SMC30J64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J64CA |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,20300 € | 12,03 € |
| 100 | 0,81340 € | 81,34 € |
| 500 | 0,64648 € | 323,24 € |
| 1.000 | 0,59281 € | 592,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53473 € | 1.336,83 € |
| 5.000 | 0,49885 € | 2.494,25 € |
| 7.500 | 0,48057 € | 3.604,28 € |
| 12.500 | 0,46112 € | 5.764,00 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

