9.2V Clamp 327A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 327A Ipp Tvs Diode Surface Mount SMC
DO-214AB (SMC)

SMC30J5.0CA

DigiKey Part Number
497-12223-2-ND - Tape & Reel (TR)
497-12223-1-ND - Cut Tape (CT)
497-12223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J5.0CA
Description
TVS DIODE 5VWM 9.2VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.2V Clamp 327A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J5.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
327A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
100,99400 €9,94 €
1000,66800 €66,80 €
5000,52822 €264,11 €
1.0000,48429 €484,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43460 €1.086,50 €
5.0000,40453 €2.022,65 €
7.5000,39566 €2.967,45 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €