


SMC30J5.0CA | |
|---|---|
DigiKey Part Number | 497-12223-2-ND - Tape & Reel (TR) 497-12223-1-ND - Cut Tape (CT) 497-12223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J5.0CA |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 327A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J5.0CA Models |
Category | Current - Peak Pulse (10/1000µs) 327A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06000 € | 10,60 € |
| 100 | 0,71250 € | 71,25 € |
| 500 | 0,56338 € | 281,69 € |
| 1.000 | 0,51542 € | 515,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46353 € | 1.158,83 € |
| 5.000 | 0,43146 € | 2.157,30 € |
| 7.500 | 0,41513 € | 3.113,47 € |
| 12.500 | 0,39679 € | 4.959,88 € |
| 17.500 | 0,39074 € | 6.837,95 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

