
SMC30J36CA | |
|---|---|
DigiKey Part Number | 497-16098-2-ND - Tape & Reel (TR) 497-16098-1-ND - Cut Tape (CT) 497-16098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J36CA |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 48.41A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J36CA Models |
Category | Current - Peak Pulse (10/1000µs) 48.41A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ36CA | Littelfuse Inc. | 9.566 | SMDJ36CACT-ND | 1,59000 € | Direct |
| 3.0SMCJ36CA | Diotec Semiconductor | 1.356 | 4878-3.0SMCJ36CACT-ND | 1,13000 € | Similar |
| 3SMC36CA TR13 PBFREE | Central Semiconductor Corp | 1.222 | 1514-3SMC36CATR13PBFREECT-ND | 3,02000 € | Similar |
| 5.0SMDJ36CA | Bourns Inc. | 7.292 | 5.0SMDJ36CABBCT-ND | 2,25000 € | Similar |
| 5.0SMDJ36CA | Littelfuse Inc. | 2.408 | F4122CT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,10700 € | 11,07 € |
| 100 | 0,74540 € | 74,54 € |
| 500 | 0,59036 € | 295,18 € |
| 1.000 | 0,54047 € | 540,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48649 € | 1.216,22 € |
| 5.000 | 0,45314 € | 2.265,70 € |
| 7.500 | 0,43616 € | 3.271,20 € |
| 12.500 | 0,41708 € | 5.213,50 € |
| 17.500 | 0,41293 € | 7.226,28 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

