


SMC30J33CA | |
|---|---|
DigiKey Part Number | 497-12221-2-ND - Tape & Reel (TR) 497-12221-1-ND - Cut Tape (CT) 497-12221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J33CA |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J33CA Models |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ33CA | Diotec Semiconductor | 1.963 | 4878-3.0SMCJ33CACT-ND | 1,13000 € | Similar |
| 5.0SMDJ33CA | Littelfuse Inc. | 4.157 | F4120CT-ND | 2,12000 € | Similar |
| 5.0SMDJ33CA | Bourns Inc. | 15.785 | 5.0SMDJ33CABBCT-ND | 2,25000 € | Similar |
| 5.0SMDJ33CA-H | Bourns Inc. | 1.347 | 5.0SMDJ33CA-HCT-ND | 2,38000 € | Similar |
| 5.0SMDJ33CA-T7 | Littelfuse Inc. | 995 | 5.0SMDJ33CA-T7CT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,06800 € | 10,68 € |
| 100 | 0,71820 € | 71,82 € |
| 500 | 0,56788 € | 283,94 € |
| 1.000 | 0,51955 € | 519,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46724 € | 1.168,10 € |
| 5.000 | 0,43492 € | 2.174,60 € |
| 7.500 | 0,41845 € | 3.138,38 € |
| 12.500 | 0,39996 € | 4.999,50 € |
| 17.500 | 0,39387 € | 6.892,73 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

