


SMC30J24A | |
|---|---|
DigiKey Part Number | 497-12213-2-ND - Tape & Reel (TR) 497-12213-1-ND - Cut Tape (CT) 497-12213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J24A |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J24A Models |
Category | Current - Peak Pulse (10/1000µs) 77A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24A | Bourns Inc. | 6.729 | 5.0SMDJ24ABBCT-ND | 2,14000 € | Similar |
| SMCJ24A-Q | Bourns Inc. | 16.407 | 118-SMCJ24A-QCT-ND | 1,03000 € | Similar |
| SMLJ24A-R | Bourns Inc. | 3.000 | 118-SMLJ24A-RCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05600 € | 10,56 € |
| 100 | 0,70940 € | 70,94 € |
| 500 | 0,56086 € | 280,43 € |
| 1.000 | 0,51308 € | 513,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46138 € | 1.153,45 € |
| 5.000 | 0,42943 € | 2.147,15 € |
| 7.500 | 0,41316 € | 3.098,70 € |
| 12.500 | 0,39488 € | 4.936,00 € |
| 17.500 | 0,38862 € | 6.800,85 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

