


SMC30J13CA | |
|---|---|
DigiKey Part Number | 497-12202-2-ND - Tape & Reel (TR) 497-12202-1-ND - Cut Tape (CT) 497-12202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J13CA |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 140A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J13CA Models |
Category | Current - Peak Pulse (10/1000µs) 140A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ13CA | Littelfuse Inc. | 1.048 | SMDJ13CACT-ND | 1,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,10700 € | 11,07 € |
| 100 | 0,74540 € | 74,54 € |
| 500 | 0,59036 € | 295,18 € |
| 1.000 | 0,54047 € | 540,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48649 € | 1.216,22 € |
| 5.000 | 0,45314 € | 2.265,70 € |
| 7.500 | 0,43616 € | 3.271,20 € |
| 12.500 | 0,41708 € | 5.213,50 € |
| 17.500 | 0,41293 € | 7.226,28 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

