


SMC30J12CA | |
|---|---|
DigiKey Part Number | 497-12200-2-ND - Tape & Reel (TR) 497-12200-1-ND - Cut Tape (CT) 497-12200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J12CA |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 151A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J12CA Models |
Category | Current - Peak Pulse (10/1000µs) 151A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,09800 € | 10,98 € |
| 100 | 0,73950 € | 73,95 € |
| 500 | 0,58566 € | 292,83 € |
| 1.000 | 0,53618 € | 536,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48263 € | 1.206,58 € |
| 5.000 | 0,44954 € | 2.247,70 € |
| 7.500 | 0,43269 € | 3.245,18 € |
| 12.500 | 0,41377 € | 5.172,12 € |
| 17.500 | 0,40965 € | 7.168,88 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |



