


SMC30J12A | |
|---|---|
DigiKey Part Number | 497-12199-2-ND - Tape & Reel (TR) 497-12199-1-ND - Cut Tape (CT) 497-12199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J12A |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 151A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J12A Models |
Category | Current - Peak Pulse (10/1000µs) 151A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ12A-R | Bourns Inc. | 2.900 | 118-SMLJ12A-RCT-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,01800 € | 10,18 € |
| 100 | 0,68270 € | 68,27 € |
| 500 | 0,53892 € | 269,46 € |
| 1.000 | 0,49265 € | 492,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44259 € | 1.106,47 € |
| 5.000 | 0,41166 € | 2.058,30 € |
| 7.500 | 0,39591 € | 2.969,32 € |
| 12.500 | 0,37821 € | 4.727,62 € |
| 17.500 | 0,37013 € | 6.477,28 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

