
SMBJ70CA-TR | |
|---|---|
DigiKey Part Number | 497-SMBJ70CA-TR-ND - Tape & Reel (TR) 497-SMBJ70CA-CT-ND - Cut Tape (CT) 497-SMBJ70CA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70CA-TR |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,15230 € | 15,23 € |
| 500 | 0,14630 € | 73,15 € |
| 1.000 | 0,14372 € | 143,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11102 € | 277,55 € |
| 5.000 | 0,10758 € | 537,90 € |
| 7.500 | 0,10456 € | 784,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

