
SMBJ70A-TR | |
|---|---|
DigiKey Part Number | 497-4294-2-ND - Tape & Reel (TR) 497-4294-1-ND - Cut Tape (CT) 497-4294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A-TR |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24830 € | 24,83 € |
| 500 | 0,18846 € | 94,23 € |
| 1.000 | 0,16914 € | 169,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14821 € | 370,53 € |
| 5.000 | 0,13526 € | 676,30 € |
| 7.500 | 0,12866 € | 964,95 € |
| 12.500 | 0,12125 € | 1.515,62 € |
| 17.500 | 0,11685 € | 2.044,88 € |
| 25.000 | 0,11259 € | 2.814,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

