
SMBJ64A-TR | |
|---|---|
DigiKey Part Number | 497-SMBJ64A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ64A-TR |
Description | TVS DIODE 64VWM 103VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ64A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07055 € | 705,50 € |
| 20.000 | 0,06821 € | 1.364,20 € |
| Unit Price without VAT: | 0,07055 € |
|---|---|
| Unit Price with VAT: | 0,08395 € |

