
SMBJ6.5CA-TR | |
|---|---|
DigiKey Part Number | 497-3146-2-ND - Tape & Reel (TR) 497-3146-1-ND - Cut Tape (CT) 497-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA-TR |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 56A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.5CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5CA | Bourns Inc. | 2.548 | SMBJ6.5CABCT-ND | 0,51000 € | Similar |
| SMBJ6.5CA-13-F | Diodes Incorporated | 69.126 | SMBJ6.5CA-FDICT-ND | 0,51000 € | Similar |
| SMBJ6.5CA-E3/5B | Vishay General Semiconductor - Diodes Division | 179 | SMBJ6.5CA-E3/5BGICT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,22990 € | 22,99 € |
| 500 | 0,17392 € | 86,96 € |
| 1.000 | 0,15588 € | 155,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13630 € | 340,75 € |
| 5.000 | 0,12419 € | 620,95 € |
| 7.500 | 0,11802 € | 885,15 € |
| 12.500 | 0,11108 € | 1.388,50 € |
| 17.500 | 0,10697 € | 1.871,97 € |
| 25.000 | 0,10298 € | 2.574,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


