
SMBJ28CA-TR | |
|---|---|
DigiKey Part Number | 497-14744-2-ND - Tape & Reel (TR) 497-14744-1-ND - Cut Tape (CT) 497-14744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA-TR |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,13426 € | 67,13 € |
| 1.000 | 0,11034 € | 110,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09015 € | 225,37 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


