
SMBJ15A-TR | |
|---|---|
DigiKey Part Number | 497-3003-2-ND - Tape & Reel (TR) 497-3003-1-ND - Cut Tape (CT) 497-3003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15A-TR |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 25.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22150 € | 22,15 € |
| 500 | 0,16742 € | 83,71 € |
| 1.000 | 0,14994 € | 149,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13100 € | 327,50 € |
| 5.000 | 0,11927 € | 596,35 € |
| 7.500 | 0,11330 € | 849,75 € |
| 12.500 | 0,10658 € | 1.332,25 € |
| 17.500 | 0,10261 € | 1.795,68 € |
| 25.000 | 0,09874 € | 2.468,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




