209V Clamp 3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130A-TR

DigiKey Part Number
497-SMBJ130A-TR-ND - Tape & Reel (TR)
497-SMBJ130A-CT-ND - Cut Tape (CT)
497-SMBJ130A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130A-TR
Description
TVS DIODE 130VWM 209VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
209V Clamp 3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ130A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
130V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Base Product Number
Voltage - Clamping (Max) @ Ipp
209V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38500 €3,85 €
1000,24680 €24,68 €
5000,18726 €93,63 €
1.0000,16803 €168,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14719 €367,97 €
5.0000,13429 €671,45 €
7.5000,12772 €957,90 €
12.5000,12033 €1.504,12 €
17.5000,11596 €2.029,30 €
25.0000,11171 €2.792,75 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €