
SMB6F85AY | |
|---|---|
DigiKey Part Number | 497-19546-2-ND - Tape & Reel (TR) 497-19546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F85AY |
Description | TVS DIODE 85VWM 137VC SMBFLAT |
Customer Reference | |
Detailed Description | 137V Clamp 4.6A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T100AY | STMicroelectronics | 0 | 497-SM30T100AY-ND | 0,55220 € | MFR Recommended |
| SM6T82AY | STMicroelectronics | 5.325 | 497-11817-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25110 € | 25,11 € |
| 500 | 0,19064 € | 95,32 € |
| 1.000 | 0,17115 € | 171,15 € |
| 2.000 | 0,15473 € | 309,46 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

