
SMB6F8.5A | |
|---|---|
DigiKey Part Number | 497-19053-2-ND - Tape & Reel (TR) 497-19053-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F8.5A |
Description | TVS DIODE 8.5VWM 14.4VC SMBFLAT |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Breakdown (Min) 9.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T10A | STMicroelectronics | 22.097 | 497-14166-1-ND | 0,56000 € | MFR Recommended |
| SMBJ8.5CA-TR | STMicroelectronics | 8.118 | 497-7455-1-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16022 € | 80,11 € |
| 1.000 | 0,14341 € | 143,41 € |
| 2.000 | 0,12926 € | 258,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09669 € | 966,90 € |
| 15.000 | 0,09221 € | 1.383,15 € |
| 25.000 | 0,08718 € | 2.179,50 € |
| 35.000 | 0,08420 € | 2.947,00 € |
| 50.000 | 0,08131 € | 4.065,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

