
SMB6F6.5A | |
|---|---|
DigiKey Part Number | 497-19051-2-ND - Tape & Reel (TR) 497-19051-1-ND - Cut Tape (CT) 497-19051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB6F6.5A |
Description | TVS DIODE 6.5VWM 11.2VC SMBFLAT |
Customer Reference | |
Detailed Description | 11.2V Clamp 56A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 56A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Breakdown (Min) 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5A-TR | STMicroelectronics | 5.730 | 497-3007-1-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,14836 € | 74,18 € |
| 1.000 | 0,13279 € | 132,79 € |
| 2.000 | 0,11968 € | 239,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08218 € | 821,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

