
SMB6F40A | |
|---|---|
DigiKey Part Number | 497-SMB6F40ATR-ND - Tape & Reel (TR) 497-SMB6F40ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F40A |
Description | TVS DIODE 40VWM 84VC SMBFLAT |
Customer Reference | |
Detailed Description | 84V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 40V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 84V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40A-TR | STMicroelectronics | 9.852 | 497-6290-1-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21400 € | 21,40 € |
| 500 | 0,16150 € | 80,75 € |
| 1.000 | 0,14456 € | 144,56 € |
| 2.000 | 0,13029 € | 260,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10631 € | 531,55 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

