Similar

SMB6F28A | |
|---|---|
DigiKey Part Number | SMB6F28A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB6F28A |
Description | TVS DIODE 28VWM 45.4VC SMBFLAT |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | SMB6F28A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |


