
SMB6F16AY | |
|---|---|
DigiKey Part Number | SMB6F16AY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB6F16AY |
Description | TVS DIODE 16VWM 26VC SMBFLAT |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V (Max) | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Breakdown (Min) 17.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |



