MFR Recommended

SMB6F154AY | |
|---|---|
DigiKey Part Number | 497-19538-2-ND - Tape & Reel (TR) 497-19538-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F154AY |
Description | TVS DIODE 154VWM 246VC SMBFLAT |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T180AY | STMicroelectronics | 0 | 497-SM30T180AY-ND | 0,55220 € | MFR Recommended |
| SM6T82AY | STMicroelectronics | 5.325 | 497-11817-1-ND | 0,99000 € | Similar |



