Similar

SMB6F14A | |
|---|---|
DigiKey Part Number | SMB6F14A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB6F14A |
Description | TVS DIODE 14VWM 23.1VC SMBFLAT |
Customer Reference | |
Detailed Description | 23.1V Clamp 26A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 14V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 15.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15A-TR | STMicroelectronics | 6.366 | 497-3003-1-ND | 0,56000 € | Similar |


