
SMB6F130AY | |
|---|---|
DigiKey Part Number | 497-19536-2-ND - Tape & Reel (TR) 497-19536-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F130AY |
Description | TVS DIODE 130VWM 209VC SMBFLAT |
Customer Reference | |
Detailed Description | 209V Clamp 3A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | SMB6F130AY Models |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T152AY | STMicroelectronics | 2.269 | 497-SM30T152AY-ND | 1,86000 € | MFR Recommended |
| SM6T82AY | STMicroelectronics | 5.325 | 497-11817-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43600 € | 4,36 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

