
SMB6F100AY | |
|---|---|
DigiKey Part Number | 497-19534-2-ND - Tape & Reel (TR) 497-19534-1-ND - Cut Tape (CT) 497-19534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB6F100AY |
Description | TVS DIODE 100VWM 162VC SMBFLAT |
Customer Reference | |
Detailed Description | 162V Clamp 3.8A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26120 € | 26,12 € |
| 500 | 0,19910 € | 99,55 € |
| 1.000 | 0,17907 € | 179,07 € |
| 2.000 | 0,16219 € | 324,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12233 € | 611,65 € |
| 10.000 | 0,11747 € | 1.174,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

