
SMB6F100A | |
|---|---|
DigiKey Part Number | 497-19533-2-ND - Tape & Reel (TR) 497-19533-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F100A |
Description | TVS DIODE 100VWM 162VC SMBFLAT |
Customer Reference | |
Detailed Description | 162V Clamp 3.8A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T150A | STMicroelectronics | 21.584 | 497-7429-1-ND | 0,75000 € | MFR Recommended |
| SMBJ100CA-TR | STMicroelectronics | 5.809 | 497-14168-1-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23760 € | 23,76 € |
| 500 | 0,18006 € | 90,03 € |
| 1.000 | 0,16146 € | 161,46 € |
| 2.000 | 0,14580 € | 291,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12883 € | 644,15 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

