
SMB15F40A | |
|---|---|
DigiKey Part Number | 497-SMB15F40ATR-ND - Tape & Reel (TR) 497-SMB15F40ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB15F40A |
Description | TVS DIODE 40VWM 84VC SMBFLAT |
Customer Reference | |
Detailed Description | 84V Clamp 119A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | SMB15F40A Models |
Category | Current - Peak Pulse (10/1000µs) 119A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 40V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 84V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40A-TR | STMicroelectronics | 9.069 | 497-7900-1-ND | 1,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,39360 € | 39,36 € |
| 500 | 0,30392 € | 151,96 € |
| 1.000 | 0,27504 € | 275,04 € |
| 2.000 | 0,25074 € | 501,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20780 € | 1.039,00 € |
| 10.000 | 0,19274 € | 1.927,40 € |
| 15.000 | 0,18507 € | 2.776,05 € |
| 25.000 | 0,18230 € | 4.557,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

