
SMB15F24A | |
|---|---|
DigiKey Part Number | 497-SMB15F24ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB15F24A |
Description | TVS DIODE 24VWM 50VC SMBFLAT |
Customer Reference | |
Detailed Description | 50V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 200A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 24V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T30A | STMicroelectronics | 1.219 | 497-7870-1-ND | 1,36000 € | MFR Recommended |
| SMCJ28A-TR | STMicroelectronics | 7.716 | 497-15789-1-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18376 € | 918,80 € |
| Unit Price without VAT: | 0,18376 € |
|---|---|
| Unit Price with VAT: | 0,21867 € |

