
SMB15F23A | |
|---|---|
DigiKey Part Number | 497-SMB15F23ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB15F23A |
Description | TVS DIODE 23VWM 49.2VC SMBFLAT |
Customer Reference | |
Detailed Description | 49.2V Clamp 202A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 202A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-221AA, SMB Flat Leads |
Voltage - Reverse Standoff (Typ) 23V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18230 € | 911,50 € |
| Unit Price without VAT: | 0,18230 € |
|---|---|
| Unit Price with VAT: | 0,21694 € |

